The TC74VHC14F(F) is a surface mount SOP inverter with a maximum supply voltage of 5.5V and a minimum supply voltage of 2V. It can handle high level output currents of up to -8mA and low level output currents of 8mA. The device operates within a temperature range of -40 to 85°C and is RoHS compliant. The inverter has a propagation delay of 10.6ns and features Schmitt trigger inputs.
Toshiba TC74VHC14F(F) technical specifications.
| Package/Case | SOP |
| Height | 1.5mm |
| High Level Output Current | -8mA |
| Input Type | SCHMITT TRIGGER |
| Length | 10.3mm |
| Logic Function | Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Propagation Delay | 10.6ns |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74VHC14F(F) to view detailed technical specifications.
No datasheet is available for this part.