
Hex Schmitt Trigger Inverter IC, featuring six independent 1-input inverter gates. This CMOS logic device operates from a 2V to 5.5V supply range, with a maximum operating temperature of 85°C and a minimum of -40°C. It offers a low quiescent current of 2µA and a propagation delay of 10.6ns. The component is surface mountable in a 14-pin SOIC package with a 1.27mm pitch, providing 8mA of low-level output current and -8mA of high-level output current.
Toshiba TC74VHC14FN technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -8mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Propagation Delay | 10.6ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Technology | CMOS |
| Turn-On Delay Time | 18.5ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74VHC14FN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
