
The Toshiba 74VHC14FT(EL) is a 6-input CMOS logic IC with Schmitt trigger functionality. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 2V and 5.5V. The device has a propagation delay of 10.6ns and a turn-on delay time of 18.5ns. It is available in a TSSOP package and is RoHS compliant. The IC has a quiescent current of 2uA and can handle high-level output currents of up to -8mA and low-level output currents of up to 8mA.
Toshiba TC74VHC14FT(EL) technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -8mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 10.6ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Technology | CMOS |
| Turn-On Delay Time | 18.5ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74VHC14FT(EL) to view detailed technical specifications.
No datasheet is available for this part.
