Toshiba TC74VHC153FN technical specifications.
| High Level Output Current | -8mA |
| Logic Function | Multiplexer |
| Low Level Output Current | 8mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba TC74VHC153FN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.