Toshiba TC74VHC153FT(EL) technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 74VHC |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TC74VHC153FT(EL) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
