
The Toshiba TC74VHC157FT is a 16-bit demultiplexer packaged in a TSSOP with a surface mount configuration. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device has a maximum power dissipation of 180mW. The TC74VHC157FT is compliant with RoHS regulations.
Toshiba TC74VHC157FT technical specifications.
| Package/Case | TSSOP |
| Height | 1mm |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 180mW |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74VHC157FT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.