6-bit positive edge-triggered D-type flip-flop IC, featuring true outputs and non-inverting polarity. Operates with a minimum supply voltage of 2V and a maximum of 5.5V, supporting frequencies up to 120MHz. This CMOS technology component offers a propagation delay of 17ns and a turn-on delay time of 6.4ns, with a high and low level output current of 8mA. Packaged in a 16-pin SOIC (Surface Mount) with a 1.27mm pitch, it functions within an operating temperature range of -40°C to 85°C.
Toshiba TC74VHC174FN technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 120MHz |
| High Level Output Current | 8mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 6 |
| Number of Circuits | 6 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 17ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74VHC |
| Technology | CMOS |
| Turn-On Delay Time | 6.4ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba TC74VHC174FN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.