
Positive-edge triggered D-type bus interface flip-flop, featuring a single element with 6 inputs and 6 non-inverting outputs. This CMOS logic IC operates within a temperature range of -40°C to 85°C. Packaged in a 16-pin SOL (Small Outline IC) with gull-wing leads, it utilizes a lead-frame SMT basic package type with a 1.27mm pin pitch. The plastic package measures 9.9mm in length, 3.9mm in width, and 1.38mm in height, with a maximum seated plane height of 1.75mm.
Toshiba TC74VHC174FN(M) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOL |
| Package Description | Small Outline IC (L Lead) |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 9.9 |
| Package Width (mm) | 3.9 |
| Package Height (mm) | 1.38 |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Logic Family | VHC |
| Logic Function | D-Type Bus Interface |
| Process Technology | CMOS |
| Number of Elements per Chip | 1 |
| Number of Element Inputs | 6 |
| Number of Element Outputs | 6 |
| Polarity | Non-Inverting |
| Triggering Type | Positive-Edge |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba TC74VHC174FN(M) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.