
CMOS D-Type Flip Flop, bus interface, positive edge triggered, featuring 4 bits per element and 4 circuits. Operates with a maximum supply voltage of 5.5V and a minimum of 2V, supporting frequencies up to 115MHz. Offers 8mA high and low level output current, with a propagation delay of 9.3ns. Packaged in a 16-pin TSSOP for surface mounting, this component is designed for non-inverting operation.
Toshiba TC74VHC175FT(EL) technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 115MHz |
| High Level Output Current | 8mA |
| Input Capacitance | 4pF |
| Lead Free | Lead Free |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9.3ns |
| Quiescent Current | 4uA |
| RoHS Compliant | No |
| Series | TC74VHC |
| Technology | CMOS |
| Turn-On Delay Time | 6.3ns |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TC74VHC175FT(EL) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
