The Toshiba TC74VHC20FTELM is a dual 4-input NAND gate integrated circuit. It operates over a supply voltage range of 2V to 5.5V and features a propagation delay of 7ns. The device is packaged in a TSSOP package and is designed for surface mount applications. The TC74VHC20FTELM is rated for operation over a temperature range of -40°C to 85°C.
Toshiba TC74VHC20FTELM technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 8mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Inputs | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 7ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Series | TC74VHC |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74VHC20FTELM to view detailed technical specifications.
No datasheet is available for this part.