Toshiba TC74VHC238FTELM technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | TC74VHC |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74VHC238FTELM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.