Toshiba TC74VHC244FTELKM technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -8mA |
| Logic Function | Buffer |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 180mW |
| Max Supply Voltage | 7V |
| Min Supply Voltage | -500mV |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.9ns |
| Radiation Hardening | No |
| Supply Current | 40uA |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74VHC244FTELKM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
