The Toshiba TC74VHC273FT(EL,M) is an 8-bit D-type latch with a positive edge trigger. It operates at a frequency of 110MHz and has a maximum operating temperature of 85°C. The device is packaged in a TSSOP package and is suitable for surface mount applications. The latch has a propagation delay of 11ns and a turn-on delay time of 7.3ns.
Toshiba TC74VHC273FT(EL,M) technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 110MHz |
| High Level Output Current | 8mA |
| Input Capacitance | 4pF |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 11ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TC74VHC |
| Turn-On Delay Time | 7.3ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba TC74VHC273FT(EL,M) to view detailed technical specifications.
No datasheet is available for this part.