
Quad 2-input OR gate IC, featuring CMOS technology and a 74VHC series designation. Operates with a supply voltage range of 2V to 5.5V, offering 8mA high and low level output current. This surface mount component has a propagation delay of 7.5ns and a quiescent current of 2uA. Packaged in SOIC, it supports a minimum operating temperature of -40°C and a maximum of 85°C.
Toshiba TC74VHC32FN technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 8mA |
| Lead Free | Contains Lead |
| Logic Function | OR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Technology | CMOS |
| Turn-On Delay Time | 13ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74VHC32FN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
