Toshiba TC74VHC32FS technical specifications.
| Number of Terminals | 14 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Logic IC Type | OR GATE |
| Family | AHC/VHC |
| Number of Inputs | 2 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TC74VHC32FS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.