
Quad 2-input OR gate IC, CMOS technology, operating from 2V to 5.5V supply. Features 7.5ns propagation delay and 13ns turn-on delay. Supports 8mA high and low level output current. Packaged in 14-TSSOP for surface mounting, with a temperature range of -40°C to 85°C.
Toshiba TC74VHC32FT(EL) technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 8mA |
| Lead Free | Contains Lead |
| Logic Function | OR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74VHC |
| Technology | CMOS |
| Turn-On Delay Time | 13ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba TC74VHC32FT(EL) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
