6-bit, 3-state buffer/line driver IC featuring true output and non-inverting logic. This CMOS device operates from a 2V to 5.5V supply, with a maximum operating temperature of 85°C and a minimum of -40°C. It offers 6 channels with 6 inputs and 6 outputs, supporting 8mA high and low level output current. The surface mount SOIC package, with a 1.27mm pitch, is designed for efficient integration.
Toshiba TC74VHC367FN technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 8mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Elements | 2 |
| Number of Inputs | 6 |
| Number of Outputs | 6 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 16ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74VHC |
| Technology | CMOS |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba TC74VHC367FN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.