Toshiba TC74VHC373FT(EL,M) technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Type | 3-STATE |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Series | TC74VHC |
| Turn-On Delay Time | 5ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74VHC373FT(EL,M) to view detailed technical specifications.
No datasheet is available for this part.