The Toshiba TC74VHC373FW-ELP is an 8-channel non-inverting latch with 3-STATE output. It features high level and low level output currents of 8mA and can operate over a temperature range of -40°C to 85°C. The device is packaged in SOIC and is available in a tape and reel format with 1000 units per package. It is lead free and suitable for surface mount applications.
Toshiba TC74VHC373FW-ELP technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Series | TC74VHC |
| Turn-On Delay Time | 5ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74VHC373FW-ELP to view detailed technical specifications.
No datasheet is available for this part.