
12-bit binary UP counter IC, featuring a single element with 12 outputs and 12 stages. This uni-directional counter operates with negative-edge triggering and utilizes CMOS process technology within the VHC logic family. Packaged in a 16-pin TSSOP (Thin Shrink Small Outline Package) with gull-wing leads, it supports surface mounting on PCBs. The plastic package measures 5.4mm (Max) in length, 4.4mm in width, and 1mm in height, with a 0.65mm pin pitch. Operates within a temperature range of -40°C to 85°C.
Toshiba TC74VHC4040FT(SOE) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP |
| Package Description | Thin Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 5.4(Max) |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Logic Family | VHC |
| Logic Function | Counter |
| Type | Binary |
| Operation Mode | UP Counter |
| Number of Elements per Chip | 1 |
| Number of Element Inputs | 1 |
| Number of Element Outputs | 12 |
| Number of Stages | 12 |
| Direction Type | Uni-Directional |
| Triggering Type | Negative-Edge |
| Process Technology | CMOS |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba TC74VHC4040FT(SOE) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.