
8-bit, 3-state buffer/line driver IC featuring CMOS technology. This non-inverting buffer operates with a supply voltage range of 2V to 5.5V and offers a propagation delay of 17.5ns. It supports both high and low level output currents of 8mA, with a quiescent current of 4uA. Designed for surface mounting, this component is packaged in a 20-pin SOIC with a 1.27mm pitch.
Toshiba TC74VHC541FW technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 8mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 17.5ns |
| Quiescent Current | 4uA |
| RoHS Compliant | No |
| Series | 74VHC |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TC74VHC541FW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
