8-bit, 3-state buffer/line driver IC with true output, designed for bus driving applications. Features CMOS technology with a supply voltage range of 2V to 5.5V and a propagation delay of 17.5ns. Offers 8mA high and low level output current, operating across a temperature range of -40°C to 85°C. Packaged in a 20-pin SOIC surface mount configuration, supplied on tape and reel.
Toshiba TC74VHC541FW(ELP) technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 8mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 17.5ns |
| Quiescent Current | 4uA |
| RoHS Compliant | No |
| Series | TC74VHC |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TC74VHC541FW(ELP) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.