The Toshiba TC74VHC595FT(EL) is an 8-bit unidirectional shift register with 3-STATE output. It operates over a temperature range of -40°C to 85°C and is packaged in a TSSOP package. The device is not RoHS compliant and contains lead, making it non-compliant with lead-free regulations. It is available in tape and reel packaging with 2000 units per package.
Toshiba TC74VHC595FT(EL) technical specifications.
| Package/Case | TSSOP |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Logic Function | Shift Register |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74VHC |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba TC74VHC595FT(EL) to view detailed technical specifications.
No datasheet is available for this part.