Dual D-type flip-flop IC featuring positive edge triggering and complementary outputs. This 2-bit logic circuit operates with a minimum supply voltage of 2V and a maximum of 5.5V, supporting frequencies up to 115MHz. It offers a propagation delay of 15.4ns and a turn-on delay time of 6.1ns, with output current capabilities of 8mA (low) and -8mA (high). Packaged in a 14-pin SOIC (SOL-14) for surface mounting, this RoHS compliant component is designed for lead-free assembly.
Toshiba TC74VHC74FN technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 115MHz |
| High Level Output Current | -8mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 15.4ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Technology | CMOS |
| Turn-On Delay Time | 6.1ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74VHC74FN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
