The Toshiba TC74VHC74FN-ELP is a dual CMOS D-type latch with a clock edge trigger type of positive edge and a frequency of 75MHz. It can source a high level output current of -8mA and sink a low level output current of 8mA. The device operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 2V and 5.5V. It is packaged in a surface mount package and is lead free.
Toshiba TC74VHC74FN-ELP technical specifications.
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 75MHz |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 18ns |
| Radiation Hardening | No |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74VHC74FN-ELP to view detailed technical specifications.
No datasheet is available for this part.