
Quad 2-input XOR gate IC, CMOS technology, operating from 2V to 5.5V. Features 4 independent XOR gates, each with 2 inputs and 1 output. Offers a propagation delay of 8.8ns and a turn-on delay time of 16.5ns. Supports high and low level output currents of 8mA. Packaged in a 14-pin SOIC surface mount configuration.
Toshiba TC74VHC86FN technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 8mA |
| Lead Free | Contains Lead |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Propagation Delay | 8.8ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74VHC |
| Technology | CMOS |
| Turn-On Delay Time | 16.5ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba TC74VHC86FN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
