The Toshiba TC74VHCT04AFTEL is a 6-input inverter and buffer logic IC, packaged in a 6-pin TSSOP. It features high level output current of 8mA and low level output current of 8mA. The device operates over a temperature range of -40°C to 85°C and has a propagation delay of 7.7ns. It is lead free and available in tape and reel packaging with 2000 units per package.
Toshiba TC74VHCT04AFTEL technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 8mA |
| Lead Free | Lead Free |
| Logic Function | Inverter, Buffer |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Number of Inputs | 6 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.7ns |
| Quiescent Current | 2uA |
| Series | TC74VHCT |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74VHCT04AFTEL to view detailed technical specifications.
No datasheet is available for this part.