Toshiba TC74VHCT08AFT(EL,K technical specifications.
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Quiescent Current | 2uA |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74VHCT08AFT(EL,K to view detailed technical specifications.
No datasheet is available for this part.