Dual 4-bit inverting buffer/line driver IC featuring 8-bit total capacity. This CMOS device operates from a 4.5V to 5.5V supply, with a nominal 5V operating voltage. It offers 8 channels with 3-state outputs, capable of sourcing and sinking 8mA. The surface-mount SOIC package provides an inverted logic function with a propagation delay of 13ns.
Toshiba TC74VHCT240AFW technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 13ns |
| Quiescent Current | 4uA |
| RoHS Compliant | No |
| Series | TC74VHCT |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TC74VHCT240AFW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.