Toshiba TC74VHCT244AFW technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | TC74VHCT |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TC74VHCT244AFW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.