
8-bit, 3-state, non-inverting bus driver/transceiver featuring a D-type latch logic function. This CMOS integrated circuit operates from a 4.5V to 5.5V supply voltage, with a nominal 5V operating voltage. It offers a high level output current of -8mA and a low level output current of 32mA, with a propagation delay of 9.5ns. Packaged in a 20-lead TSSOP (4.40mm width, 0.65mm pitch) for surface mounting, this RoHS compliant component is designed for operation between -40°C and 85°C.
Toshiba TC74VHCT573AFT(EL) technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TC74VHCT |
| Technology | CMOS |
| Turn-On Delay Time | 5.1ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74VHCT573AFT(EL) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
