
Dual positive edge-triggered D flip-flop IC, featuring complementary outputs. This CMOS logic component operates with a 5V supply voltage (4.5V to 5.5V range) and supports frequencies up to 140MHz. It offers 8mA high and low level output current, with a propagation delay of 8.8ns and turn-on delay of 6.3ns. Packaged in a 14-pin TSSOP (4.40mm width, 0.65mm pitch) for surface mounting, this RoHS compliant component is designed for operation between -40°C and 85°C.
Toshiba TC74VHCT74AFT(EL) technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 140MHz |
| High Level Output Current | 8mA |
| Input Capacitance | 4pF |
| Lead Free | Lead Free |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.8ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | TC74VHCT |
| Technology | CMOS |
| Turn-On Delay Time | 6.3ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74VHCT74AFT(EL) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
