Toshiba TC75S101F(TE85L,F) technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SSOP |
| Input Bias Current | 0.1pA |
| Input Offset Voltage (Vos) | 1.2mV |
| Min Dual Supply Voltage | 750mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 63uA |
| Operating Supply Voltage | 2.75V |
| Output Current | 1.5mA |
| Output Current per Channel | 1.5mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 0.15V/µs |
| Supply Current | 63uA |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC75S101F(TE85L,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.