Toshiba TC75S101FE,LM technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-553 |
| Input Bias Current | 0.1pA |
| Input Offset Voltage (Vos) | 1.2mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 63uA |
| Output Current per Channel | 1.5mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Slew Rate | 0.15V/µs |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC75S101FE,LM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.