Single-channel, general-purpose operational amplifier utilizing CMOS process technology. Features a 5-pin SMV package (SSOP family) with gull-wing leads for surface mounting. Offers a wide supply voltage range, supporting single supply from 1.5V to 7V and dual supply from ±0.75V to ±3.5V. Maximum input offset voltage is 10mV at 3V, with a typical input offset current of 1µA at 3V. Operating temperature range is -40°C to 85°C.
Toshiba TC75S51F(T5LMBS) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SSOP |
| Package/Case | SMV |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 1.1 |
| Seated Plane Height (mm) | 1.15 |
| Pin Pitch (mm) | 0.95 |
| Package Weight (g) | 0.014 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | SOT-25 |
| Manufacturer Type | General Purpose Amplifier |
| Type | General Purpose Amplifier |
| Number of Channels per Chip | 1 |
| Process Technology | CMOS |
| Output Type | CMOS |
| Maximum Input Offset Voltage | 10@3VmV |
| Maximum Input Offset Current | 0.000001(Typ)@3VuA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Typical Single Supply Voltage | 3|5V |
| Maximum Single Supply Voltage | 7V |
| Minimum Dual Supply Voltage | ±0.75V |
| Maximum Dual Supply Voltage | ±3.5V |
| Typical Dual Supply Voltage | ±3V |
| Maximum Supply Voltage Range | 6 to 9V |
| Max Operating Supply Voltage | ±3.5|7V |
| Minimum Single Supply Voltage | 1.5V |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba TC75S51F(T5LMBS) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.