Toshiba TC75S51FU(BRA,F) technical specifications.
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 55dB |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Slew Rate | 0.5V/µs |
| Technology | CMOS |
| Voltage Gain | 70dB |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC75S51FU(BRA,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.