
The Toshiba TC75S51FUTE85LF is a general purpose operational amplifier with a gain bandwidth product of 600kHz and a common mode rejection ratio of 55dB. It is available in a surface mount SSOP package. The op-amp has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates on a supply voltage between 1.5V and 7V, with a typical operating supply voltage of 3.5V and an operating supply current of 60uA.
Toshiba TC75S51FUTE85LF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 55dB |
| Gain Bandwidth Product | 600kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 2mV |
| Max Dual Supply Voltage | 3.5V |
| Min Dual Supply Voltage | 750mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 60uA |
| Operating Supply Voltage | 3.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Slew Rate | 0.5V/µs |
| Supply Current | 200uA |
| Voltage Gain | 70dB |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC75S51FUTE85LF to view detailed technical specifications.
No datasheet is available for this part.
