Single-channel, voltage-feedback operational amplifier featuring a 0.14 MHz unity gain bandwidth and 0.06 V/µs slew rate. This industrial-grade IC offers a minimum voltage gain of 1000 and a maximum input offset voltage of 10,000 µV. Designed for a nominal supply voltage of 1.8V, it operates within a temperature range of -40°C to 85°C. The component is housed in a 5-terminal PDSO5 package with a 1.2mm width and 1.6mm length.
Toshiba TC75S55FE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F5 |
| Width | 1.2 |
| Length | 1.6 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Current-Max | 0.02 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 10000 |
| Architecture | VOLTAGE-FEEDBACK |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Slew Rate-Nom | 0.06 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Voltage Gain-Min | 1000 |
| Unity Gain BW-Nom | 140 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | 0 |
| Micropower | YES |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TC75S55FE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.