
Single-channel CMOS comparator with push-pull output. Features a 5-pin SMV (SOT-25) SSOP package with gull-wing leads for surface mounting. Operates from ±3.5V to ±7V supply, offering a typical response time range of 0.05 to 0.5 µs. Maximum input offset voltage is 7mV at 5V, with a typical input bias current of 1nA at 5V. Operating temperature range is -40°C to 85°C.
Toshiba TC75S56F(T5LYAZK) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SSOP |
| Package/Case | SMV |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 1.1 |
| Seated Plane Height (mm) | 1.15 |
| Pin Pitch (mm) | 0.95 |
| Package Weight (g) | 0.014 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | SOT-25 |
| Manufacturer Type | General Purpose Comparator |
| Number of Channels per Chip | 1 |
| Process Technology | CMOS |
| Output Type | Push-Pull |
| Typical Response Time Range | 0.05 to 0.5us |
| Maximum Input Offset Voltage | 7@5VmV |
| Maximum Input Bias Current | 0.000001(Typ)@5VuA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba TC75S56F(T5LYAZK) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.