
Single channel, general-purpose comparator IC featuring CMOS process technology. This surface-mount component utilizes a 5-pin SMV (Small Outline Transistor) package with gull-wing leads, measuring 2.9mm x 1.6mm x 1.1mm. It operates with a ±3.5V/7V supply and offers a push-pull output. Key specifications include a maximum input offset voltage of 7mV@5V and a typical response time range of 0.05 to 0.5 µs, with an operating temperature range of -40°C to 85°C.
Toshiba TC75S56F(T5LYAZK,F technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SSOP |
| Package/Case | SMV |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 1.1 |
| Seated Plane Height (mm) | 1.15 |
| Pin Pitch (mm) | 0.95 |
| Package Weight (g) | 0.014 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | SOT-25 |
| Manufacturer Type | General Purpose Comparator |
| Number of Channels per Chip | 1 |
| Process Technology | CMOS |
| Output Type | Push-Pull |
| Typical Response Time Range | 0.05 to 0.5us |
| Maximum Input Offset Voltage | 7@5VmV |
| Maximum Input Bias Current | 0.000001(Typ)@5VuA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba TC75S56F(T5LYAZK,F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.