Toshiba TC75S56FELM technical specifications.
| Package/Case | SOT-553 |
| Input Bias Current | 1pA |
| Max Input Current | 1pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Current | 18mA |
| Output Type | PUSH-PULL |
| Package Quantity | 4000 |
| Packaging | Cut Tape |
| Propagation Delay | 680ns |
| Quiescent Current | 22uA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC75S56FELM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
