CMOS operational amplifier featuring a single element in a SSOP package for surface mounting. Boasts a low input bias current of 1pA and a 7mV input offset voltage. Operates with a wide supply voltage range from 1.8V to 7V, delivering 25mA output current with a push-pull output type. Achieves a high voltage gain of 94dB and a fast response time of 11ns, with a propagation delay of 140ns. This RoHS compliant component operates from -40°C to 85°C.
Toshiba TC75S57F(TE85L,F) technical specifications.
| Package/Case | SSOP |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Max Input Current | 1pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Current | 25mA |
| Output Type | PUSH-PULL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 200W |
| Propagation Delay | 140ns |
| Quiescent Current | 220uA |
| Radiation Hardening | No |
| Response Time | 11ns |
| RoHS Compliant | Yes |
| Supply Current | 21mA |
| Technology | CMOS |
| Type | General Purpose |
| Voltage Gain | 94dB |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC75S57F(TE85L,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.