Toshiba TC75S57FE(TE85L,F) technical specifications.
| Package/Case | SOT-553 |
| Max Dual Supply Voltage | 3.5V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Output Type | PUSH-PULL |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Gain | 94dB |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC75S57FE(TE85L,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.