
CMOS general-purpose analog comparator featuring a single channel and a 7mV input offset voltage. Operates with a minimum supply voltage of 900mV and a maximum of 7V, with a dual supply range of 3.5V. Offers a 6ns response time and 25mA output current. This surface mount component, packaged in SOT-25, boasts a 1pA input bias current and operates within a temperature range of -40°C to 85°C.
Toshiba TC75S58F(TE85L,F) technical specifications.
| Package/Case | SOT-25 |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 7mV |
| Max Dual Supply Voltage | 3.5V |
| Min Dual Supply Voltage | 900mV |
| Max Input Current | 1pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 22uA |
| Output Current | 25mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Propagation Delay | 800ns |
| Quiescent Current | 20uA |
| Response Time | 6ns |
| RoHS Compliant | Yes |
| Supply Current | 22uA |
| Technology | CMOS |
| Type | General Purpose |
| Voltage Gain | 94dB |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC75S58F(TE85L,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
