The Toshiba TC75S58FU(TE85L) is a surface mount specialty logic IC with a voltage gain of 94dB. It operates over a temperature range of -40°C to 85°C and is available in the SSOP package. The IC has a maximum supply voltage of 7V and a minimum supply voltage of 1.8V. It is not radiation hardened and is not RoHS compliant.
Toshiba TC75S58FU(TE85L) technical specifications.
| Package/Case | SSOP |
| Max Dual Supply Voltage | 3.5V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Voltage Gain | 94dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba TC75S58FU(TE85L) to view detailed technical specifications.
No datasheet is available for this part.