Toshiba TC75W51FK(TE85L,F) technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Gain Bandwidth Product | 600kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 2mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Current | 120uA |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC75W51FK(TE85L,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.