
Dual operational amplifier IC featuring general-purpose functionality and CMOS technology. This surface mount device offers a 600kHz gain bandwidth product and a 0.5V/µs slew rate. It operates with a dual supply voltage range of 750mV to 3.5V, or a single supply from 1.5V to 7V. Key specifications include a 55dB common mode rejection ratio and a 10mV input offset voltage. The device is packaged in SSOP for tape and reel distribution.
Toshiba TC75W51FU(TE12L,F) technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 55dB |
| Gain Bandwidth Product | 600kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 10mV |
| Max Dual Supply Voltage | 3.5V |
| Min Dual Supply Voltage | 750mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 120uA |
| Operating Supply Voltage | 3.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Supply Current | 400uA |
| Technology | CMOS |
| Voltage Gain | 70dB |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC75W51FU(TE12L,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
