Dual comparator IC featuring CMOS technology, operating from 1.8V to 7V supply. Offers 2 channels with push-pull output and 25mA output current. Key specifications include 8ns response time, 140ns propagation delay, 94dB voltage gain, and 400µA quiescent current. Designed for surface mounting in an 8-pin SSOP package, this lead-free component boasts a 1pA input bias current and 7mV input offset voltage, with an operating temperature range of -40°C to 85°C.
Toshiba TC75W57FKTE85LF technical specifications.
| Package/Case | SOT-765 |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Max Input Current | 1pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 400uA |
| Output Current | 25mA |
| Output Type | PUSH-PULL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200W |
| Propagation Delay | 140ns |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| Response Time | 8ns |
| Technology | CMOS |
| Type | General Purpose |
| Voltage Gain | 94dB |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC75W57FKTE85LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.