Dual operational amplifier IC featuring a 3.7 MHz unity gain bandwidth and 5.1 V/µs slew rate. This voltage-feedback amplifier offers a minimum voltage gain of 1000 and a nominal common-mode rejection ratio of 70. Designed for industrial temperature ranges (-40°C to 85°C), it operates with a nominal supply voltage of 3V, up to a maximum limit of 7V, and a maximum supply current of 1mA. The component is housed in an 8-terminal SSOP-8 package with a 0.65mm pitch.
Toshiba TC75W60FU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 2.8 |
| Length | 2.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Current-Max | 1 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 7000 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 5.1 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 70 |
| Voltage Gain-Min | 1000 |
| Unity Gain BW-Nom | 3700 |
| Low-Bias | YES |
| Micropower | YES |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TC75W60FU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.