Toshiba TC7MB3245FK technical specifications.
| Package/Case | VSSOP |
| Height | 0.8mm |
| High Level Output Current | -128mA |
| Length | 5mm |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Propagation Delay | 0.25ns |
| Quiescent Current | 10uA |
| RoHS Compliant | No |
| Width | 3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TC7MB3245FK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.